Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No1SSS889205R3200
Order Code1564998
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerABB
Manufacturer Part No1SSS889205R3200
Order Code1564998
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Pitch Spacing9.53mm
No. of Positions5Ways
Wire Size AWG Min20AWG
Wire Size AWG Max10AWG
Conductor Area CSA4mm²
Wire Connection MethodPush In Lock
Rated Current30A
Rated Voltage500V
Block OrientationThrough Hole Right Angle
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Pitch Spacing
9.53mm
Wire Size AWG Min
20AWG
Conductor Area CSA
4mm²
Rated Current
30A
Block Orientation
Through Hole Right Angle
SVHC
To Be Advised
No. of Positions
5Ways
Wire Size AWG Max
10AWG
Wire Connection Method
Push In Lock
Rated Voltage
500V
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01526