Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No2TLA010028R2400
Order Code2097635
Product RangeRT7A Series
Also Known AsGTIN UPC EAN: 7350024431933
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerABB
Manufacturer Part No2TLA010028R2400
Order Code2097635
Product RangeRT7A Series
Also Known AsGTIN UPC EAN: 7350024431933
Technical Datasheet
Coil Voltage115VAC
Contact Configuration4PST-NO, SPST-NC
Product RangeRT7A Series
Relay MountingDIN Rail
Contact Current6A
Relay TerminalsScrew
Contact Voltage AC Nom250V
Contact Voltage DC Nom24V
Contact MaterialSilver Tin Oxide
IP RatingIP20, IP40
Product Overview
Applications
Industrial
Technical Specifications
Coil Voltage
115VAC
Product Range
RT7A Series
Contact Current
6A
Contact Voltage AC Nom
250V
Contact Material
Silver Tin Oxide
Contact Configuration
4PST-NO, SPST-NC
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
24V
IP Rating
IP20, IP40
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.546