Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part NoA30-30-10-24V-50HZ
Order Code8640572
Product RangeA30 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerABB
Manufacturer Part NoA30-30-10-24V-50HZ
Order Code8640572
Product RangeA30 Series
Technical Datasheet
Load Current Inductive33A
Relay MountingDIN Rail
Operating Voltage24VAC
Contact Configuration1NO
No. of Poles3 Pole
Switching Power AC315kW
Switching Current AC155A
Coil Voltage VAC Nom24V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive55A
Switching Current AC332A
Product RangeA30 Series
Technical Specifications
Load Current Inductive
33A
Operating Voltage
24VAC
No. of Poles
3 Pole
Switching Current AC1
55A
Coil Voltage VDC Nom
-
Load Current Resistive
55A
Product Range
A30 Series
Relay Mounting
DIN Rail
Contact Configuration
1NO
Switching Power AC3
15kW
Coil Voltage VAC Nom
24V
Switching Power AC1
-
Switching Current AC3
32A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.71