Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.12,548.980 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.12,548.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No1SBL237501R1200
Order Code2564918
Product RangeAF Series
Also Known AsAF26-22-00-12
Technical Datasheet
Load Current Inductive23.2A
Relay MountingDIN Rail
Operating Voltage690V
Contact ConfigurationDPST-NO, DPST-NC
No. of Poles4 Pole
Switching Power AC35.5kW
Switching Current AC145A
Coil Voltage VAC Nom130V
Coil Voltage VDC Nom130V
Switching Power AC1-
Load Current Resistive45A
Switching Current AC323.2A
Product RangeAF Series
Technical Specifications
Load Current Inductive
23.2A
Operating Voltage
690V
No. of Poles
4 Pole
Switching Current AC1
45A
Coil Voltage VDC Nom
130V
Load Current Resistive
45A
Product Range
AF Series
Relay Mounting
DIN Rail
Contact Configuration
DPST-NO, DPST-NC
Switching Power AC3
5.5kW
Coil Voltage VAC Nom
130V
Switching Power AC1
-
Switching Current AC3
23.2A
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38