Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
- IP68 protection
- Polymide 6, Halogen free
- Supplied complete with locknut
- Colour: Grey
- Metric thread
- Improved cable sealing and retention
- Integral claw design prevents cable twisting during installation
- Suitable for insertion into knockouts
- Ideal for use in industrial and commercial applications
- Designed to EN 50262: 1999, complies with international approvals
Technical Specifications
Thread Size
M16
Cable Diameter Max
10mm
Gland Colour
Grey
SVHC
To Be Advised
Cable Diameter Min
4mm
Cable Gland Material
Nylon 6 (Polyamide 6)
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009