Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part NoE 9F20 PV
Order Code1895120
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerABB
Manufacturer Part NoE 9F20 PV
Order Code1895120
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Blow Characteristic-
Fuse Current20A
Voltage Rating VAC-
Fuse Size Metric10.3mm x 38.1mm
Fuse Size Imperial0.41" x 1.5"
Product RangeTUK SGACK902S Keystone Coupler
Breaking Capacity Current AC-
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
-
Voltage Rating VAC
-
Fuse Size Imperial
0.41" x 1.5"
Breaking Capacity Current AC
-
Fuse Current
20A
Fuse Size Metric
10.3mm x 38.1mm
Product Range
TUK SGACK902S Keystone Coupler
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007