Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerABL HEATSINKS
Manufacturer Part NoLS220
Order Code595858
Technical Datasheet
Packages CooledTO-3P, TO-218, TO-220
External Width - Metric30mm
External Height - Metric13mm
External Length - Metric30mm
External Diameter - Metric32mm
Heat Sink MaterialAluminium
External Width - Imperial1.18"
External Height - Imperial0.51"
External Length - Imperial1.18"
External Diameter - Imperial-
Product Range-
Product Overview
- Features soldering tabs
Technical Specifications
Packages Cooled
TO-3P, TO-218, TO-220
External Height - Metric
13mm
External Diameter - Metric
32mm
External Width - Imperial
1.18"
External Length - Imperial
1.18"
Product Range
-
External Width - Metric
30mm
External Length - Metric
30mm
Heat Sink Material
Aluminium
External Height - Imperial
0.51"
External Diameter - Imperial
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002