Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPI-0425-151M-T3
Order Code3227502
Product RangeASPI-0425 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | Rs.29.740 |
| 50+ | Rs.24.470 |
| 250+ | Rs.20.140 |
| 500+ | Rs.18.270 |
| 1500+ | Rs.16.280 |
| 3000+ | Rs.15.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Rs.148.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-0425-151M-T3
Order Code3227502
Product RangeASPI-0425 Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)220mA
Inductor ConstructionShielded
Saturation Current (Isat)220mA
Product RangeASPI-0425 Series
Inductor Case / Package-
DC Resistance Max1.6ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height2.5mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Product Range
ASPI-0425 Series
DC Resistance Max
1.6ohm
Product Length
4mm
Product Height
2.5mm
RMS Current (Irms)
220mA
Saturation Current (Isat)
220mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025