Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Alternatives for 145/40 SILVER C
1 Product Found
Technical Specifications
Width
40mm
Shackle Clearance - Vertical
27.5mm
Lock Material
Aluminium
Shackle Clearance - Horizontal
21.5mm
Shackle Diameter
6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068