Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACCURIDE
Manufacturer Part NoDZ0204-0024
Order Code1344809
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerACCURIDE
Manufacturer Part NoDZ0204-0024
Order Code1344809
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Slide Type-
Length610mm
Extended Length-
Bearing StyleBall
Carrying Capacity-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (07-Jul-2017)
Alternatives for DZ0204-0024
1 Product Found
Technical Specifications
Slide Type
-
Extended Length
-
Carrying Capacity
-
SVHC
No SVHC (07-Jul-2017)
Length
610mm
Bearing Style
Ball
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.27