Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACCURIDE
Manufacturer Part NoDZ3832-0065SC
Order Code1344835
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerACCURIDE
Manufacturer Part NoDZ3832-0065SC
Order Code1344835
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Slide TypeNon Pivot
Length650mm
Extended Length1310mm
Bearing StyleBall
Carrying Capacity50kg
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Slide Type
Non Pivot
Extended Length
1310mm
Carrying Capacity
50kg
SVHC
No SVHC (07-Jul-2017)
Length
650mm
Bearing Style
Ball
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.91