Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoAFS-222-112
Order Code4746993
Product RangeAFS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.24,689.020 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.24,689.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerACI
Manufacturer Part NoAFS-222-112
Order Code4746993
Product RangeAFS Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeDual Radial Barbed
Operating Pressure Min0.05Inch-H2O
Operating Pressure Max12Inch-H2O
Contact ConfigurationSPDT
Switching Voltage Max277VAC
Switching Current Max15A
Pressure Port Size1/4"
Transducer Connection / TerminationScrew
Deadband Min-
Deadband Max-
Operating Temperature Min-40°C
Operating Temperature Max82°C
Product RangeAFS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
0.05Inch-H2O
Contact Configuration
SPDT
Switching Current Max
15A
Transducer Connection / Termination
Screw
Deadband Max
-
Operating Temperature Max
82°C
SVHC
No SVHC (25-Jun-2025)
Pressure Port Type
Dual Radial Barbed
Operating Pressure Max
12Inch-H2O
Switching Voltage Max
277VAC
Pressure Port Size
1/4"
Deadband Min
-
Operating Temperature Min
-40°C
Product Range
AFS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001