Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerADACTUS
Manufacturer Part NoADA-1470-C-SMA
Order Code1899493
Technical Datasheet
Antenna TypeGPS
Frequency Min-
Frequency Max-
Antenna Mounting-
Gain27dB
VSWR2
Input Power-
Input Impedance-
Antenna PolarisationRight Hand Circular
Product Range-
Product Overview
- Multi frequency band antenna for GSM, 3G, GPS and Wi-Fi applications
- 3m RG174/U cable with standard SMA connector
- Centre bolt mount
Applications
Wireless
Technical Specifications
Antenna Type
GPS
Frequency Max
-
Gain
27dB
Input Power
-
Antenna Polarisation
Right Hand Circular
Frequency Min
-
Antenna Mounting
-
VSWR
2
Input Impedance
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85176290
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165