Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAEI SECURITY
Manufacturer Part NoIR-02-434
Order Code8305609
Your Part Number
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerAEI SECURITY
Manufacturer Part NoIR-02-434
Order Code8305609
Technical Datasheet
Accessory Type-
Product Range-
Product Overview
A wireless PIR detector for use with an existing AEI 434MHz wireless alarm system.
- Any number of PIRs can be added to the system
- Unique sleep mode helps preserve battery life for up to 3 years
- Compatible with all AEI wireless alarms
- Trasmitting range up to 40m
- Test mode for easy setup
Notes
Requires 9V/PP3 battery (not supplied)
Technical Specifications
Accessory Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8