Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAEL CRYSTALS
Manufacturer Part NoX14M318180L001
Order Code9509615
Product RangeX307L Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAEL CRYSTALS
Manufacturer Part NoX14M318180L001
Order Code9509615
Product RangeX307L Series
Technical Datasheet
Frequency Nom14.31818MHz
Crystal CaseThrough Hole, 11.3mm x 3.1mm
Frequency Stability + / -50ppm
Load Capacitance30pF
Frequency Tolerance + / -30ppm
Product RangeX307L Series
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (19-Jan-2021)
Product Overview
The X14M318180L001 is a through-hole Crystal Resonator operating at a frequency of 19.660800MHz with temperature stability of ±50PPM in fundamental mode.
- HC-49/U Holder style
Applications
Industrial
Technical Specifications
Frequency Nom
14.31818MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-10°C
SVHC
No SVHC (19-Jan-2021)
Crystal Case
Through Hole, 11.3mm x 3.1mm
Load Capacitance
30pF
Product Range
X307L Series
Operating Temperature Max
60°C
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001