Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAEL CRYSTALS
Manufacturer Part NoX8M192000L123
Order Code9509453
Product RangeUM-1 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAEL CRYSTALS
Manufacturer Part NoX8M192000L123
Order Code9509453
Product RangeUM-1 Series
Technical Datasheet
Frequency Nom8.192MHz
Crystal CaseThrough Hole, 11.3mm x 3.1mm
Frequency Stability + / -50ppm
Load Capacitance30pF
Frequency Tolerance + / -30ppm
Product RangeUM-1 Series
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (19-Jan-2021)
Product Overview
The UM-1 series Quartz Crystal Resonator operating at a frequency range of 2 to 200MHz with ±50PPM frequency stability. The through-hole mounted quartz crystal has frequency tolerance of ±5 to ±50PPM at 25°C.
- Miniature resistance welded quartz crystal
- High stability
- Wide frequency range
- Fast turnaround options
- Small size
Applications
Automotive, Communications & Networking, Industrial
Technical Specifications
Frequency Nom
8.192MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-10°C
SVHC
No SVHC (19-Jan-2021)
Crystal Case
Through Hole, 11.3mm x 3.1mm
Load Capacitance
30pF
Product Range
UM-1 Series
Operating Temperature Max
60°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268