Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMTEC
Manufacturer Part NoAMEOF450-24SHAMJZ.
Order Code3954519
Product RangeAMEOF450-HAMJZ Series
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.10,657.490 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.10,657.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMEOF450-24SHAMJZ.
Order Code3954519
Product RangeAMEOF450-HAMJZ Series
Technical Datasheet
No. of Outputs1 Output
Power Rating (Forced Cooling)450W @ 25CFM
Output Voltage - Output 124V
Output Voltage - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Product RangeAMEOF450-HAMJZ Series
Technical Specifications
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Power Rating (Forced Cooling)
450W @ 25CFM
Output Voltage - Output 2
-
Output Current - Output 3
-
Product Range
AMEOF450-HAMJZ Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.420034