Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
3 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.1,600.480 |
5+ | Rs.1,438.900 |
10+ | Rs.1,404.130 |
50+ | Rs.1,337.350 |
100+ | Rs.1,135.990 |
250+ | Rs.1,103.310 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,600.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMEPR30-4260Z
Order Code3954132
Technical Datasheet
Power Supply ApplicationsHazardous Locations
Output Power Max25.2W
Output Voltage Max42V
Output Current600mA
LED Driver ModeConstant Current
Input Voltage Max264V
Technical Specifications
Power Supply Applications
Hazardous Locations
Output Voltage Max
42V
LED Driver Mode
Constant Current
Output Power Max
25.2W
Output Current
600mA
Input Voltage Max
264V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095691