Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMTEC
Manufacturer Part NoAMER60-42160Z
Order Code3954147
Product RangeAMER60-Z Series
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.3,746.170 |
5+ | Rs.3,277.900 |
10+ | Rs.2,715.980 |
50+ | Rs.2,435.010 |
100+ | Rs.2,293.240 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,746.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMER60-42160Z
Order Code3954147
Product RangeAMER60-Z Series
Technical Datasheet
Power Supply Applications-
Output Power Max67.2W
Output Voltage Max42V
Output Current1.6A
LED Driver ModeConstant Current
Input Voltage Min90V
Product RangeAMER60-Z Series
Technical Specifications
Power Supply Applications
-
Output Voltage Max
42V
LED Driver Mode
Constant Current
Product Range
AMER60-Z Series
Output Power Max
67.2W
Output Current
1.6A
Input Voltage Min
90V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.484445