Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoSTSC18BRTTR
Order Code4734236
Product RangeSTS Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price |
---|---|
10+ | Rs.31.770 |
50+ | Rs.29.450 |
100+ | Rs.27.430 |
500+ | Rs.25.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Rs.317.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoSTSC18BRTTR
Order Code4734236
Product RangeSTS Series
Technical Datasheet
Product RangeSTS Series
Actuator OrientationSide Actuated
Switch MountingThrough Hole, Right Angle
Actuator StyleRectangular Button
Actuating Force180gf
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)4.5mm x 3.65mm
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
STS Series
Switch Mounting
Through Hole, Right Angle
Actuating Force
180gf
Switch Dimensions (L x W)
4.5mm x 3.65mm
Illumination
Non Illuminated
Actuator Orientation
Side Actuated
Actuator Style
Rectangular Button
Contact Rating
50mA at 24VDC
IP Rating
IP67
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052