Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoTP11CGRA004
Order Code1123973
Product RangeTP
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoTP11CGRA004
Order Code1123973
Product RangeTP
Technical Datasheet
Product RangeTP
Contact ConfigurationSPST
Switch OperationMomentary
Pushbutton Actuator StyleRectangular Raised Flush
Actuator / Cap ColourBlack
Contact Current AC Max-
Contact Voltage VAC20V
Contact Current DC Max-
Contact Voltage VDC20V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCTo Be Advised
Technical Specifications
Product Range
TP
Switch Operation
Momentary
Actuator / Cap Colour
Black
Contact Voltage VAC
20V
Contact Voltage VDC
20V
Switch Mounting
Through Hole
Illumination Colour
Non Illuminated
SVHC
To Be Advised
Contact Configuration
SPST
Pushbutton Actuator Style
Rectangular Raised Flush
Contact Current AC Max
-
Contact Current DC Max
-
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000798