Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
10 more incoming. You can reserve stock now
3 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.10,766.350 |
2+ | Rs.9,970.350 |
5+ | Rs.9,391.770 |
10+ | Rs.9,156.610 |
25+ | Rs.8,575.360 |
50+ | Rs.8,156.510 |
Price for:Reel of 30
Minimum: 1
Multiple: 1
Rs.10,766.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No2841/7 YL005
Order Code2290983
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourYellow
Wire Gauge30AWG
Conductor Area CSA0.057mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max200°C
No. of Max Strands x Strand Size7 x 38AWG
Voltage Rating250V
Conductor MaterialSilver Plated Copper
External Diameter0.61mm
Approval SpecificationMIL-DTL-16878/6 (Type ET), UL VW-1
Product Range-
Product Overview
The 2841/7 YL005 is a 100ft yellow Hook-up Wire with silver-plated copper conductor and PTFE insulation. It is exactly suited for the application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. It has ability to withstand wear and abrasion, electrical performance or resistance to oil, solvents and chemicals.
- CPR: Not Yet Qualified
- 0.88Lbs Maximum pull tension
- NEMA HP3-ETXBBB
- 0.06µH/ft Nominal inductance
- -60 to 200°C Temperature range
Applications
Aerospace, Defence, Military, Industrial
Technical Specifications
Jacket Material
PTFE
Wire Gauge
30AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
200°C
Voltage Rating
250V
External Diameter
0.61mm
Product Range
-
Jacket Colour
Yellow
Conductor Area CSA
0.057mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 38AWG
Conductor Material
Silver Plated Copper
Approval Specification
MIL-DTL-16878/6 (Type ET), UL VW-1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85441990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0907