Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Multipair Cable
                      Print Page

                      6012C SL005

                      Multipair Cable, Communication, Screened, 6 Pair, 22 AWG, 0.34 mm², 100 ft, 30.5 m

                      ALPHA WIRE 6012C SL005
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerALPHA WIRE
                      Manufacturer Part No6012C SL005
                      Order Code1235619
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 10 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+Rs.15,493.350
                      Price for:Reel of 1
                      Minimum: 1
                      Multiple: 1
                      Rs.15,493.35
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerALPHA WIRE
                      Manufacturer Part No6012C SL005
                      Order Code1235619
                      Technical Datasheet

                      Data Sheet

                      Cable ShieldingScreened
                      No. of Pairs6 Pair
                      Wire Gauge22AWG
                      Conductor Area CSA0.34mm²
                      Reel Length (Imperial)100ft
                      Reel Length (Metric)30.5m
                      Jacket ColourGrey
                      No. of Max Strands x Strand Size7 x 0.25mm
                      Voltage Rating300V
                      Jacket MaterialPVC
                      Conductor MaterialTinned Copper
                      External Diameter9.9mm
                      Product Range-
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      The 6012C SL005 is a 100ft 6-pair 22AWG grey shielded Communication and Control Cable with stranded tinned copper conductors, polypropylene insulation, individual aluminium/polyester foil shield, foil facing inward solid tinned copper drain wire, slate PVC jacket. Foil shield, 25% overlap minimum, for moderate EMI needs. Pairs are identified by different colours.

                      • CPR: Not Yet Qualified
                      • High performance
                      • 99lbs Maximum pull tension
                      • 1.22mm Jacket thickness

                      Applications

                      Audio, Communications & Networking, Imaging, Video & Vision, Computers & Computer Peripherals, Commercial, Automation & Process Control, Sensing & Instrumentation, Security, Industrial

                      Technical Specifications

                      Cable Shielding

                      Screened

                      Wire Gauge

                      22AWG

                      Reel Length (Imperial)

                      100ft

                      Jacket Colour

                      Grey

                      Voltage Rating

                      300V

                      Conductor Material

                      Tinned Copper

                      Product Range

                      -

                      No. of Pairs

                      6 Pair

                      Conductor Area CSA

                      0.34mm²

                      Reel Length (Metric)

                      30.5m

                      No. of Max Strands x Strand Size

                      7 x 0.25mm

                      Jacket Material

                      PVC

                      External Diameter

                      9.9mm

                      SVHC

                      No SVHC (07-Nov-2024)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85441990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):1
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.