Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.23,921.440 |
2+ | Rs.22,787.560 |
3+ | Rs.22,146.080 |
5+ | Rs.21,359.430 |
7+ | Rs.20,854.470 |
10+ | Rs.20,329.910 |
25+ | Rs.19,235.370 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
Rs.23,921.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No7053 GR001
Order Code1619475
Technical Datasheet
Jacket MaterialPVC
Jacket ColourGreen
Wire Gauge26AWG
Conductor Area CSA0.142mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Operating Temperature Max105°C
No. of Max Strands x Strand Size7 x 0.16mm
Voltage Rating150V
Conductor MaterialCopper
External Diameter1.02mm
Approval SpecificationMIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
Product Range-
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Jacket Material
PVC
Wire Gauge
26AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
105°C
Voltage Rating
150V
External Diameter
1.02mm
Product Range
-
Jacket Colour
Green
Conductor Area CSA
0.142mm²
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
7 x 0.16mm
Conductor Material
Copper
Approval Specification
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85441990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9072