Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Multicore Cable
                      Print Page

                      V16006

                      Multicore Cable, Industrial V Series VFD, Per Metre, Screened, 4 Core, 6 AWG, 13.57 mm²

                      ALPHA WIRE V16006
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerALPHA WIRE
                      Manufacturer Part NoV16006
                      Order Code3018540
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerALPHA WIRE
                      Manufacturer Part NoV16006
                      Order Code3018540
                      Technical Datasheet

                      Data Sheet

                      Cable ShieldingScreened
                      No. of Cores4Core
                      Wire Gauge6AWG
                      Conductor Area CSA13.57mm²
                      Reel Length (Imperial)-
                      Reel Length (Metric)-
                      Jacket ColourBlack
                      No. of Max Strands x Strand Size133 x 27AWG
                      Conductor MaterialTinned Copper
                      Jacket MaterialPVC
                      External Diameter25.83mm
                      Voltage Rating1kV
                      Product Range-
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      Optimized specifically for variable-frequency drives, Alpha Wire's Industrial V Series VFD cable offers industry-leading mechanical and electrical performance.The specially formulated cross-linked polyethylene insulation provides superior corona resistance, low capacitance for longer runs, and excellent low-temperature properties. Features a combination foil + braid shield to offer exceptional EMI/RFI protection in noisy environments. This uniformity reduces the probability of motor damage from common-mode current. Alpha Series V VFD cables are compatible with drives from all major manufacturers.

                      • Stranded tinned copper conductors and ground wires
                      • Cross-linked polyethylene insulation (XLPE)
                      • Aluminium/polyester/aluminium foil shield and tinned copper braid
                      • Black premium PVC jacket
                      • 10x bend radius
                      • Small diameter
                      • Low capacitance for improved signal transmission
                      • Voltage rating 600 V (UL TC-ER); 1000 V (UL Motor Supply)
                      • Direct burial
                      • Sunlight resistant
                      • Suitable for use in Class I, Division 2 locations per Article 501 of the National Electric Code
                      • UL Type TC-ER (600 V); CSA I/II A/B 1000V FT4
                      • Operating temperature range -40°C to +90°C
                      • Supplied in continuous length in 1 metre multiples

                      Applications

                      Industrial

                      Technical Specifications

                      Cable Shielding

                      Screened

                      Wire Gauge

                      6AWG

                      Reel Length (Imperial)

                      -

                      Jacket Colour

                      Black

                      Conductor Material

                      Tinned Copper

                      External Diameter

                      25.83mm

                      Product Range

                      -

                      No. of Cores

                      4Core

                      Conductor Area CSA

                      13.57mm²

                      Reel Length (Metric)

                      -

                      No. of Max Strands x Strand Size

                      133 x 27AWG

                      Jacket Material

                      PVC

                      Voltage Rating

                      1kV

                      SVHC

                      No SVHC (07-Jul-2017)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      EOL Notices EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85441990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.3788
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.