Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. Rotary Encoders
                      Print Page

                      EC12E1224201

                      ENCODER, HORIZONTAL, 12 DET, 12PPR+SW

                      ALPS ALPINE EC12E1224201
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerALPS ALPINE
                      Manufacturer Part NoEC12E1224201
                      Order Code1520808
                      Product RangeEC12E
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerALPS ALPINE
                      Manufacturer Part NoEC12E1224201
                      Order Code1520808
                      Product RangeEC12E
                      Technical Datasheet

                      Data Sheet

                      Encoder TechnologyMechanical
                      Encoder TypeIncremental
                      Encoder Resolution12PPR
                      No. of Detents12 Detents
                      OrientationHorizontal
                      Push SwitchWith Push Switch
                      Encoder OutputQuadrature
                      Encoder MountingThrough Hole
                      Product RangeEC12E
                      Rotational Speed Max-
                      Rotational Life Cycles-
                      No. of Channels2Channels
                      Shaft TypeD Type Slotted End
                      Shaft Length14mm
                      Shaft Diameter6mm
                      Supply Voltage Min-
                      Supply Voltage Max5V
                      Operating Temperature Min-10°C
                      Operating Temperature Max70°C
                      IP Rating-
                      TerminationSolder Pin

                      Product Overview

                      • Incremental(Two phase A and B )
                      • Single insulated shaft
                      • -10 to +70°C Operating temperature
                      • 12 mm size

                      Technical Specifications

                      Encoder Technology

                      Mechanical

                      Encoder Resolution

                      12PPR

                      Orientation

                      Horizontal

                      Encoder Output

                      Quadrature

                      Product Range

                      EC12E

                      Rotational Life Cycles

                      -

                      Shaft Type

                      D Type Slotted End

                      Shaft Diameter

                      6mm

                      Supply Voltage Max

                      5V

                      Operating Temperature Max

                      70°C

                      Termination

                      Solder Pin

                      Encoder Type

                      Incremental

                      No. of Detents

                      12 Detents

                      Push Switch

                      With Push Switch

                      Encoder Mounting

                      Through Hole

                      Rotational Speed Max

                      -

                      No. of Channels

                      2Channels

                      Shaft Length

                      14mm

                      Supply Voltage Min

                      -

                      Operating Temperature Min

                      -10°C

                      IP Rating

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Japan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90329000
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.001
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.