Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. FPGA / CPLD
                      4. Embedded Development Kits - FPGA / CPLD
                      Print Page

                      DK-CYCII-2C20N

                      Development Kit, Altera Cyclone II 2C20 FPGA, C++ Software Controller, USB Command Controller

                      ALTERA DK-CYCII-2C20N
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerALTERA
                      Manufacturer Part NoDK-CYCII-2C20N
                      Order Code1560812
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerALTERA
                      Manufacturer Part NoDK-CYCII-2C20N
                      Order Code1560812
                      Technical Datasheet

                      Data Sheet

                      Product Overview

                      DK-CYCII-2C20N is a low-cost Cyclone II FPGA Starter Development Kit is ideal for evaluating Altera's high performance, low-power, 90-nm technology. By using this RoHS compliant starter development kit, user will see 60 percent (on average) higher performance and 50 percent (on average) lower power than competing 90-nm, low-cost FPGAs. Several reference designs and demonstrations included in the kit make for a quick, "out-of-the-box" evaluation experience.

                      • Cyclone II EP2C20F484C7N microcontroller
                      • Configuration: USB-Blaster TM download cable (embedded),EPCS4 serial configuration device
                      • Connectors: VGA, RS-232 and PS/2 ports, two 40 pin expansion ports, SD/MMC socket
                      • Switches & indicators: 10 switches & 4 push buttons, four 7-segment displays,10 red & 8 green LEDs
                      • 24bit coder/decoder (CODEC)
                      • Memory: 8Mb SDRAM, 512Kb SRAM, 4Mb flash
                      • Power from USB cable or external power supply
                      • Cyclone II FPGA starter development kit CD-ROM
                      • Quartus II web edition CD-ROM
                      • Nios II EDS CD-ROM, Nios II evaluation licence included

                      Applications

                      Multimedia, Audio, Imaging, Video & Vision, Communications & Networking, Automotive, Consumer Electronics, Test & Measurement

                      Contents

                      Cyclone II Starter Development board, Altera Development Suite Tools CD-ROMs, Altera's easy to use Quartus II design software (Web Edition), Nios II Embedded Design Suite (EDS), Complete documentation, Cables and power supply, six rubber covers, clear plastic cover for the board

                      Technical Docs (2)

                      element14 Technical Page EN

                      Technical Data Sheet EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85389000
                      US ECCN:5A992.a
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.960254
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.