Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Semiconductors - ICs
                                                                                                      3. FPGAs
                                                                                                      Print Page

                                                                                                      EP3C25F256C8N

                                                                                                      FPGA, Cyclone III, PLL, 156 I/O's, 402 MHz, 1.15 V to 1.25 V, BGA-256

                                                                                                      ALTERA
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      ALTERA EP3C25F256C8N
                                                                                                      ManufacturerALTERA
                                                                                                      Manufacturer Part NoEP3C25F256C8N
                                                                                                      Order Code1453470
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Stocked

                                                                                                      Product Information

                                                                                                      ALTERA
                                                                                                      ManufacturerALTERA
                                                                                                      Manufacturer Part NoEP3C25F256C8N
                                                                                                      Order Code1453470
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      FPGA TypeSRAM based FPGA
                                                                                                      No. of Logic Cells24624Logic Cells
                                                                                                      IC Case / PackageBGA
                                                                                                      No. of Pins256Pins
                                                                                                      Speed Grade8
                                                                                                      No.of User I/Os156I/O's
                                                                                                      Process Technology-
                                                                                                      IC MountingSurface Mount
                                                                                                      Operating Temperature Min0°C
                                                                                                      Operating Temperature Max85°C
                                                                                                      Product Range-
                                                                                                      Qualification-
                                                                                                      MSLMSL 3 - 168 hours
                                                                                                      SVHCNo SVHC (17-Dec-2015)
                                                                                                      Clock ManagementPLL
                                                                                                      Core Supply Voltage Max1.25V
                                                                                                      Core Supply Voltage Min1.15V
                                                                                                      FPGA FamilyCyclone III
                                                                                                      I/O Supply Voltage3.3V
                                                                                                      Logic Case StyleBGA
                                                                                                      No. of I/O's156I/O's
                                                                                                      No. of Logic Blocks24624
                                                                                                      No. of Macrocells24624Macrocells
                                                                                                      No. of Speed Grades8
                                                                                                      Operating Frequency Max402MHz
                                                                                                      Total RAM Bits608256Kbit

                                                                                                      Product Overview

                                                                                                      The EP3C25F256C8N is a Cyclone® III FPGA consists of 24624 vertically arranged logic elements (LEs), 594kb of embedded memory and 66 18 x 18 embedded multipliers. The architecture includes highly efficient interconnect and low-skew clock networks, providing connectivity between logic structures for clock and data signals. The logic and routing core fabric is surrounded by I/O elements (IOEs) and phase-locked loops (PLLs). The low-power Cyclone® III FPGA family is the third generation in the Altera® Cyclone FPGA series. With its unprecedented combination of low power, high functionality, the Cyclone III FPGA family broadens the number of high-volume, cost-sensitive applications that can benefit from an FPGA. The Cyclone III LS variant extends the family with higher density, higher memory, smaller packages and security features to protect your intellectual property (IP).

                                                                                                      • 4 Phase-locked loops
                                                                                                      • 83 Differential channels
                                                                                                      • Hot-socketing operation support
                                                                                                      • Routing architecture optimized for design separation flow with the Quartus® II software
                                                                                                      • Ability to disable external JTAG port
                                                                                                      • Error detection (ED) cycle indicator to core
                                                                                                      • Internal oscillator enables system monitor and health check capabilities
                                                                                                      • High memory-to-logic and multiplier-to-logic ratio
                                                                                                      • High I/O count, low-and mid-range density devices for user I/O constrained applications
                                                                                                      • Remote system upgrade without the aid of an external controller
                                                                                                      • Dedicated cyclical redundancy code checker circuitry to detect single-event upset (SEU) issues

                                                                                                      Applications

                                                                                                      Automotive, Consumer Electronics, Wireless, Aerospace, Defence, Military, Industrial, Imaging, Video & Vision

                                                                                                      Technical Specifications

                                                                                                      FPGA Type

                                                                                                      SRAM based FPGA

                                                                                                      IC Case / Package

                                                                                                      BGA

                                                                                                      Speed Grade

                                                                                                      8

                                                                                                      Process Technology

                                                                                                      -

                                                                                                      Operating Temperature Min

                                                                                                      0°C

                                                                                                      Product Range

                                                                                                      -

                                                                                                      MSL

                                                                                                      MSL 3 - 168 hours

                                                                                                      Clock Management

                                                                                                      PLL

                                                                                                      Core Supply Voltage Min

                                                                                                      1.15V

                                                                                                      I/O Supply Voltage

                                                                                                      3.3V

                                                                                                      No. of I/O's

                                                                                                      156I/O's

                                                                                                      No. of Macrocells

                                                                                                      24624Macrocells

                                                                                                      Operating Frequency Max

                                                                                                      402MHz

                                                                                                      No. of Logic Cells

                                                                                                      24624Logic Cells

                                                                                                      No. of Pins

                                                                                                      256Pins

                                                                                                      No.of User I/Os

                                                                                                      156I/O's

                                                                                                      IC Mounting

                                                                                                      Surface Mount

                                                                                                      Operating Temperature Max

                                                                                                      85°C

                                                                                                      Qualification

                                                                                                      -

                                                                                                      SVHC

                                                                                                      No SVHC (17-Dec-2015)

                                                                                                      Core Supply Voltage Max

                                                                                                      1.25V

                                                                                                      FPGA Family

                                                                                                      Cyclone III

                                                                                                      Logic Case Style

                                                                                                      BGA

                                                                                                      No. of Logic Blocks

                                                                                                      24624

                                                                                                      No. of Speed Grades

                                                                                                      8

                                                                                                      Total RAM Bits

                                                                                                      608256Kbit

                                                                                                      Technical Docs (2)

                                                                                                      Technical Data Sheet EN

                                                                                                      Product Change Notice EN

                                                                                                      Associated Products

                                                                                                      5 Products Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      United States
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85423100
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (17-Dec-2015)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.05
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.