Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Embedded Computers, Education & Maker Boards
                                                                                                      3. FPGA / CPLD
                                                                                                      4. Embedded Development Kits - FPGA / CPLD
                                                                                                      Print Page

                                                                                                      CK-K7-KC724-G-J

                                                                                                      Characterization Kit, Kintex-7 FPGA, Vivado, Japan Only, NCNR

                                                                                                      AMD
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      AMD CK-K7-KC724-G-J
                                                                                                      ManufacturerAMD
                                                                                                      Manufacturer Part NoCK-K7-KC724-G-J
                                                                                                      Order Code2806157
                                                                                                      Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                                                                                                      See all Technical Docs
                                                                                                      Available to Order
                                                                                                      Manufacturer Standard Lead Time: 1 week(s)

                                                                                                      Notify me when back in stock

                                                                                                      QuantityPrice
                                                                                                      1+Rs.605,942.970
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.605,942.97
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                      Product Information

                                                                                                      AMD
                                                                                                      ManufacturerAMD
                                                                                                      Manufacturer Part NoCK-K7-KC724-G-J
                                                                                                      Order Code2806157
                                                                                                      Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                                                                                                      Silicon ManufacturerXilinx
                                                                                                      No. of Bits-
                                                                                                      Silicon Family NameKintex-7
                                                                                                      Core ArchitectureFPGA
                                                                                                      Core Sub-Architecture-
                                                                                                      Silicon Core NumberXC7K325T-3FFG900E
                                                                                                      Kit ContentsEval Board XC7K325T-3FFG900E, Samtec Bullseye Cable, Vivado® Design Suite, Superclock-2 Module
                                                                                                      Product Range-

                                                                                                      Product Overview

                                                                                                      The CK-K7-KC724-G-J from Xilinx is a 7 FPGA KC724 characterization kit (Japan specific). The Kintex®-7 FPGA KC724 characterization kit provides the hardware environment for characterizing and evaluating 16 GTX (12.5Gbps) transceivers of the on-board Kintex-7 K325T FPGA. The KC724 allows evaluation of the Integrated Bit Error Ratio Test (IBERT) demonstration using either the Vivado® or ISE® design suite. Each GTX quad and its associated reference clock are routed from the FPGA to a connector pad which is designed to interface with a Samtec BullsEye connector. A cable enabled with a BullsEye connector and 10 standard SMAs allows users to connect to a broad range of evaluation platforms from backplanes and optical evaluation boards to high speed test equipment. Each BullsEye connector handles a full GTX Quad, four transmit/receive pairs as well as the two independent reference clocks enabling the highest level of flexibility in testing custom applications.

                                                                                                      • Hardware, design tools, IP and pre-verified reference designs
                                                                                                      • Integrated Bit Error Ratio Test (IBERT) reference design
                                                                                                      • Expand I/O with the FPGA Mezzanine Card (FMC) interface
                                                                                                      • BullsEye connector supporting a full GTX quad with four transmit/receive pairs
                                                                                                      • System ACE™ SD controller, 326080 logic cells, 840 DSP slices, 16020Kb memory
                                                                                                      • Four Samtec BullsEye connector pads for the GTX transceivers and reference clocks
                                                                                                      • Two pairs of differential MRCC inputs with SMA connectors
                                                                                                      • Power status LEDs, general purpose DIP switches, LEDs, push buttons and test I/O display
                                                                                                      • Digilent USB JTAG programming port configuration
                                                                                                      • Fixed, 200MHz 2.5V LVDS oscillator wired to multi region clock capable (MRCC) inputs clocking

                                                                                                      Applications

                                                                                                      Embedded Design & Development

                                                                                                      Contents

                                                                                                      KC724 evaluation board, Samtec Bullseye cable (10 standard SMAs), Full seat Vivado® design suite design edition (node locked & device locked to the Kintex-7 XC7K325T FPGA, with 1 year of updates), Superclock-2 module supporting multiple frequencies.

                                                                                                      Warnings

                                                                                                      Warranty Information: Xilinx development boards, kits and programming cables have a warranty of ninety (90) days from date of purchase.

                                                                                                      Notes

                                                                                                      Non-Cancellable & Non-Returnable (NCNR). Product is for the Japanese market & not supplied with a power adaptor/cord. Warranty of 90 Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.

                                                                                                      Technical Specifications

                                                                                                      Silicon Manufacturer

                                                                                                      Xilinx

                                                                                                      Silicon Family Name

                                                                                                      Kintex-7

                                                                                                      Core Sub-Architecture

                                                                                                      -

                                                                                                      Kit Contents

                                                                                                      Eval Board XC7K325T-3FFG900E, Samtec Bullseye Cable, Vivado® Design Suite, Superclock-2 Module

                                                                                                      No. of Bits

                                                                                                      -

                                                                                                      Core Architecture

                                                                                                      FPGA

                                                                                                      Silicon Core Number

                                                                                                      XC7K325T-3FFG900E

                                                                                                      Product Range

                                                                                                      -

                                                                                                      Technical Docs (2)

                                                                                                      Operating Instructions EN

                                                                                                      Product Change Notice EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Malaysia
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85437090
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.00308
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.