Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.1,576,058.090 |
Product Information
Product Overview
The CK-U1-VCU1287-G-J from Xilinx is a Virtex UltraScale FPGA VCU1287 characterization kit (Japan specific). The VCU1287 Characterization Kit provides everything user needs to characterize and evaluate the 32 GTH (16Gbps) and 32 GTY (30Gbps) transceivers available on the Virtex® UltraScale™ XCVU095-FFVB2104E FPGA. Each GTH and GTY quad and its associated reference clock are routed from the FPGA to SMA and Samtec BullsEye connectors. The BullsEye connector allows user to connect to a broad range of evaluation platforms from backplanes and optical evaluation boards to high speed test equipment. Each BullsEye connector handles a full GTH or GTY Quad, four transmit/receive pairs, enabling the highest level of flexibility in testing custom applications.
- Hardware, design tools, IP and pre-verified reference designs
- Integrated Bit Error Ratio Test (IBERT) reference design
- BullsEye connector supporting a full quad with four transmit/receive pairs
- 14 BullsEye connector pads and reference clocks, backplane emulation connector
- 2 pairs of differential MRCC I/P with SMA connector expand I/O with 3 FPGA mezzanine card interface
- 1176K system logic cells Virtex UltraScale XCVU095-FFVB2104E FPGA
- 768 DSP slices, 60.8Mb memory, 32 GTH 16.3Gb/s transceivers, 832 I/0 pins
- On board GT reference clock generation provided via SuperClock-2 interface
Applications
Embedded Design & Development
Contents
VCU1287 characterization board, Samtec Bullseye cable, Micro USB cable, Full seat of Vivado® design suite: design edition, Mini USB cable.
Warnings
Warranty Information: Xilinx development boards, kits and programming cables have a warranty of ninety (90) days from date of purchase.
Notes
Non-Cancellable & Non-Returnable (NCNR). Product is for the Japanese market & not supplied with a power adaptor/cord. Warranty of 90 Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Xilinx
Virtex UltraScale
-
Eval Board XCVU095-FFVB2104E, Samtec Bullseye Cable, Vivado® Design Suite, USB Cables, PWR Adapter
No SVHC (15-Jan-2018)
-
FPGA
XCVU095-FFVB2104E
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate