Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMD
Manufacturer Part NoDK-V6-EMBD-G-J
Order Code2806143
Also Known AsNon-Cancellable and Non-Returnable (NCNR)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.252,214.220 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.252,214.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMD
Manufacturer Part NoDK-V6-EMBD-G-J
Order Code2806143
Also Known AsNon-Cancellable and Non-Returnable (NCNR)
Technical Datasheet
Silicon ManufacturerXilinx
No. of Bits-
Silicon Family NameVirtex-6
Core ArchitectureFPGA
Core Sub-Architecture-
Silicon Core NumberXC6VLX240T-1FFG1156
Kit ContentsDev Board XC6VLX240T-1FFG1156, ISE® Design Suite, Mini USB Cable
Product Range-
Product Overview
Warnings
Warranty Information: Xilinx development boards, kits and programming cables have a warranty of ninety (90) days from date of purchase.
Notes
Non-Cancellable & Non-Returnable (NCNR). Product is for the Japanese market & not supplied with a power adaptor/cord. Warranty of 90 Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Silicon Manufacturer
Xilinx
Silicon Family Name
Virtex-6
Core Sub-Architecture
-
Kit Contents
Dev Board XC6VLX240T-1FFG1156, ISE® Design Suite, Mini USB Cable
No. of Bits
-
Core Architecture
FPGA
Silicon Core Number
XC6VLX240T-1FFG1156
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:82034090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00308