Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • View All Services
                            • Technical Resources
                              • Back to Technical Resources
                              • Security & Surveillance
                                • Healthcare
                                  • Industrial Automation
                                    • EV Charging
                                      • Internet of Things
                                        • Artificial Intelligence
                                          • Maintenance & Safety
                                            • Wireless Technology
                                              • Sensor Technology
                                                • Power Management
                                                  • Embedded Hub
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • Software Offer
                                                                • View All Tech Resources
                                                                • Help
                                                                  • Back to Help
                                                                  • Contact Us
                                                                    • New To element14
                                                                      • Technical Support
                                                                        • Delivery Information
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      Parts List (BOM) Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • Parts List (BOM) Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • Reduced Price
                                                                                                    1. Home
                                                                                                    2. Embedded Computers, Education & Maker Boards
                                                                                                    3. FPGA / CPLD
                                                                                                    4. Embedded Development Kits - FPGA / CPLD
                                                                                                    Print Page

                                                                                                    EK-S6-SP601-G

                                                                                                    Evaluation Kit, Spartan-6 FPGA, PCI-E, FMC Connector, NCNR

                                                                                                    AMD
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AMD EK-S6-SP601-G
                                                                                                    ManufacturerAMD
                                                                                                    Manufacturer Part NoEK-S6-SP601-G
                                                                                                    Order Code2763252
                                                                                                    Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 1 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+Rs.41,380.410
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Rs.41,380.41
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    AMD
                                                                                                    ManufacturerAMD
                                                                                                    Manufacturer Part NoEK-S6-SP601-G
                                                                                                    Order Code2763252
                                                                                                    Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerXilinx
                                                                                                    No. of Bits-
                                                                                                    Silicon Family NameSpartan-6
                                                                                                    Core ArchitectureFPGA
                                                                                                    Core Sub-Architecture-
                                                                                                    Silicon Core NumberXC6SLX16-CSG324-2C
                                                                                                    Kit ContentsEval Brd XC6SLX16-CSG324-2C, ISE Design Suite, Documentation, 5V Pwr & USB A/MiniB/Ethernet Cables
                                                                                                    Product Range-

                                                                                                    Product Overview

                                                                                                    The EK-S6-SP601-G from Xilinx is a Spartan®-6 FPGA SP601 evaluation kit. This is an ideal entry-level development environment for evaluating the Spartan®-6 FPGA Family. This kit delivers all the basic components for system development and provides reference designs and examples to allow more rapid access to features such as the integrated memory interface core. This kit includes an industry standard FMC (FPGA Mezzanine Card) connector for future scaling and customization to specific applications and markets.

                                                                                                    • Hardware, design tools, IP and pre-verified reference designs
                                                                                                    • Expand I/O with the FPGA mezzanine card (FMC) interface and Digilent 2x6 header
                                                                                                    • Contains 128MB of DDR2 component memory and 8Kb IIC EEPROM
                                                                                                    • Develop networking applications with 10-100-1000Mbps Ethernet PHY
                                                                                                    • 4x LEDs for display
                                                                                                    • User control with 4 push buttons and 4 DIP switches

                                                                                                    Applications

                                                                                                    Embedded Design & Development

                                                                                                    Contents

                                                                                                    SP601 evaluation board featuring the Spartan-6 XC6SLX16-CSG324-2C FPGA, ISE® design suite: WebPACK edition, Getting started guide, Target reference design featuring DSP48, Gigabit Ethernet and DDR3 memory controller, Cables and power supply.

                                                                                                    Warnings

                                                                                                    Warranty Information: Xilinx development boards, kits and programming cables have a warranty of ninety (90) days from date of purchase.

                                                                                                    Notes

                                                                                                    Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Xilinx

                                                                                                    Silicon Family Name

                                                                                                    Spartan-6

                                                                                                    Core Sub-Architecture

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    Eval Brd XC6SLX16-CSG324-2C, ISE Design Suite, Documentation, 5V Pwr & USB A/MiniB/Ethernet Cables

                                                                                                    No. of Bits

                                                                                                    -

                                                                                                    Core Architecture

                                                                                                    FPGA

                                                                                                    Silicon Core Number

                                                                                                    XC6SLX16-CSG324-2C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Operating Instructions EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Taiwan
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85389000
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):1.21
                                                                                                    Customer Service
                                                                                                    Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Subscribe to become an exclusive element14 insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    Mark of Trust ANAB
                                                                                                    BSI 9001
                                                                                                    Visa
                                                                                                    Mastercard
                                                                                                    Trade Account
                                                                                                    Privacy Statement
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Terms of Use for API
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                    element14 is a trading name of element14 India Private Limited.
                                                                                                    Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.