Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Semiconductors - ICs
                                                                                                      3. FPGAs
                                                                                                      Print Page

                                                                                                      XCVU7P-2FLVC2104E

                                                                                                      FPGA, Virtex UltraScale, 416 I/O's, 1724100 Logic Cells, 2 Speed Grade, 0 to 100°C, FCBGA-2104

                                                                                                      AMD
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      AMD XCVU7P-2FLVC2104E
                                                                                                      ManufacturerAMD
                                                                                                      Manufacturer Part NoXCVU7P-2FLVC2104E
                                                                                                      Order Code3132210
                                                                                                      Product RangeVirtex UltraScale+ XCVU7P
                                                                                                      Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      Available to Order
                                                                                                      Manufacturer Standard Lead Time: 22 week(s)

                                                                                                      Notify me when back in stock

                                                                                                      QuantityPrice
                                                                                                      1+Rs.3,541,430.460
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.3,541,430.46
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      AMD
                                                                                                      ManufacturerAMD
                                                                                                      Manufacturer Part NoXCVU7P-2FLVC2104E
                                                                                                      Order Code3132210
                                                                                                      Product RangeVirtex UltraScale+ XCVU7P
                                                                                                      Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      FPGA Type-
                                                                                                      No. of Logic Cells1724100Logic Cells
                                                                                                      IC Case / PackageFCBGA
                                                                                                      No. of Pins2104Pins
                                                                                                      Speed Grade2
                                                                                                      No.of User I/Os416I/O's
                                                                                                      Process Technology-
                                                                                                      IC MountingSurface Mount
                                                                                                      Operating Temperature Min0°C
                                                                                                      Operating Temperature Max100°C
                                                                                                      Product RangeVirtex UltraScale+ XCVU7P
                                                                                                      Qualification-
                                                                                                      SVHCNo SVHC (15-Jan-2018)
                                                                                                      Clock ManagementMMCM, PLL
                                                                                                      Core Supply Voltage Max876mV
                                                                                                      Core Supply Voltage Min825mV
                                                                                                      FPGA FamilyVirtex UltraScale+
                                                                                                      I/O Supply Voltage3.3V
                                                                                                      Logic Case StyleFCBGA
                                                                                                      No. of I/O's416I/O's
                                                                                                      No. of Logic Blocks1724100
                                                                                                      No. of Macrocells1724100Macrocells
                                                                                                      No. of Speed Grades2
                                                                                                      Operating Frequency Max775MHz
                                                                                                      Total RAM Bits51814.4Kbit

                                                                                                      Product Overview

                                                                                                      XCVU7P-2FLVC2104E is a Virtex UltraScale™+ FPGA IC. It offers the highest transceiver bandwidth, DSP count, and both on-chip and in-package memory within the UltraScale™ architecture. It is engineered for ultra-high performance applications and provides flexible power options to achieve the ideal balance between peak system performance and minimal power consumption.

                                                                                                      • Virtex® UltraScale+™ FPGAs offer top performance and integration on 14nm/16nm FinFET technology
                                                                                                      • Mid speed grade
                                                                                                      • 3,780K logic cells and 455Mb block RAM
                                                                                                      • Features 832 user I/Os and supports high-speed connectivity and flexible interfacing
                                                                                                      • 80 GTY transceivers (32.75Gb/s)
                                                                                                      • I/O voltage of 3.3V
                                                                                                      • VCXO and fractional PLL integration reduces clocking component cost
                                                                                                      • Available in 2104 pins FCBGA package
                                                                                                      • Operating temperature range from 0°C to 100°C

                                                                                                      Warnings

                                                                                                      Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                      Notes

                                                                                                      Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.

                                                                                                      Technical Specifications

                                                                                                      FPGA Type

                                                                                                      -

                                                                                                      IC Case / Package

                                                                                                      FCBGA

                                                                                                      Speed Grade

                                                                                                      2

                                                                                                      Process Technology

                                                                                                      -

                                                                                                      Operating Temperature Min

                                                                                                      0°C

                                                                                                      Product Range

                                                                                                      Virtex UltraScale+ XCVU7P

                                                                                                      SVHC

                                                                                                      No SVHC (15-Jan-2018)

                                                                                                      Core Supply Voltage Max

                                                                                                      876mV

                                                                                                      FPGA Family

                                                                                                      Virtex UltraScale+

                                                                                                      Logic Case Style

                                                                                                      FCBGA

                                                                                                      No. of Logic Blocks

                                                                                                      1724100

                                                                                                      No. of Speed Grades

                                                                                                      2

                                                                                                      Total RAM Bits

                                                                                                      51814.4Kbit

                                                                                                      No. of Logic Cells

                                                                                                      1724100Logic Cells

                                                                                                      No. of Pins

                                                                                                      2104Pins

                                                                                                      No.of User I/Os

                                                                                                      416I/O's

                                                                                                      IC Mounting

                                                                                                      Surface Mount

                                                                                                      Operating Temperature Max

                                                                                                      100°C

                                                                                                      Qualification

                                                                                                      -

                                                                                                      Clock Management

                                                                                                      MMCM, PLL

                                                                                                      Core Supply Voltage Min

                                                                                                      825mV

                                                                                                      I/O Supply Voltage

                                                                                                      3.3V

                                                                                                      No. of I/O's

                                                                                                      416I/O's

                                                                                                      No. of Macrocells

                                                                                                      1724100Macrocells

                                                                                                      Operating Frequency Max

                                                                                                      775MHz

                                                                                                      Technical Docs (2)

                                                                                                      Technical Data Sheet EN

                                                                                                      Product Change Notice EN

                                                                                                      Associated Products

                                                                                                      3 Products Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Taiwan
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85423100
                                                                                                      US ECCN:3A001.a.7.b
                                                                                                      EU ECCN:3A001.a.7.b
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (15-Jan-2018)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.000001
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.