Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMD
Manufacturer Part NoXCVU7P-L2FLVB2104EES9818
Order Code3132178
Product RangeVirtex UltraScale+ XCVU7P
Also Known AsNon-Cancellable and Non-Returnable (NCNR)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.4,035,287.400 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,035,287.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMD
Manufacturer Part NoXCVU7P-L2FLVB2104EES9818
Order Code3132178
Product RangeVirtex UltraScale+ XCVU7P
Also Known AsNon-Cancellable and Non-Returnable (NCNR)
Technical Datasheet
No. of Logic Cells1724100Logic Cells
IC Case / PackageFCBGA
No. of Pins2104Pins
No.of User I/Os702I/O's
Product RangeVirtex UltraScale+ XCVU7P
Clock ManagementMMCM, PLL
Core Supply Voltage Max742mV
Core Supply Voltage Min698mV
FPGA FamilyVirtex UltraScale+
I/O Supply Voltage3.3V
Logic Case StyleFCBGA
No. of I/O's702I/O's
No. of Logic Blocks1724100
No. of Macrocells1724100Macrocells
No. of Speed Grades-
Operating Frequency Max725MHz
Total RAM Bits51814.4Kbit
Product Overview
Warnings
Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
No. of Logic Cells
1724100Logic Cells
No. of Pins
2104Pins
Product Range
Virtex UltraScale+ XCVU7P
Clock Management
MMCM, PLL
Core Supply Voltage Min
698mV
I/O Supply Voltage
3.3V
No. of I/O's
702I/O's
No. of Macrocells
1724100Macrocells
Operating Frequency Max
725MHz
IC Case / Package
FCBGA
No.of User I/Os
702I/O's
SVHC
No SVHC (15-Jan-2018)
Core Supply Voltage Max
742mV
FPGA Family
Virtex UltraScale+
Logic Case Style
FCBGA
No. of Logic Blocks
1724100
No. of Speed Grades
-
Total RAM Bits
51814.4Kbit
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001