Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1838199-0
Order Code1348520
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1838199-0
Order Code1348520
Technical Datasheet
Insulator ColourRed
Product Range-
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.4mm²
Insulator MaterialPVC (Polyvinylchloride)
SVHCTo Be Advised
Alternatives for 1-1838199-0
1 Product Found
Technical Specifications
Insulator Colour
Red
Wire Size AWG Min
22AWG
Conductor Area CSA
1.4mm²
SVHC
To Be Advised
Product Range
-
Wire Size AWG Max
16AWG
Insulator Material
PVC (Polyvinylchloride)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001