You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1-826631-6
Pin Header, Right Angle, Board-to-Board, 2.54 mm, 1 Rows, 16 Contacts, Through Hole Right Angle
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 1-826631-6
- Order Code:
- 1248126
- Product Range
- AMPMODU II Series
- Technical Datasheet:
- 1-826631-6 Datasheet
Product Range Selector (AMPMODU II Series)
See all from this product rangeAlternatives for 1-826631-6
Product Overview
- Comprehensive single and double row connector system
- Current rating 3A max per contact
- Pitch size is 2.54mm
- Operating temperature range -55°C to +105°C
- Contact resistance of 20mohm
- Insulation resistance of 1000Mohm
- Tin and gold plated contacts available
- Features 0.63mm posts with mating receptacles
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 2.54mm
- :
- 1Rows
- :
- 16Contacts
- :
- Through Hole Right Angle
- :
- AMPMODU II Series
- :
- Unshrouded
- :
- Brass
- :
- Gold Plated Contacts
Technical Docs (3)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.136.40 | |
10+ | Rs.123.71 | |
100+ | Rs.106.27 | |
500+ | Rs.88.03 | |
1000+ | Rs.75.97 |
Pricing is unavailable. Please contact customer services.