Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-861610-3..
Order Code3579885
Product RangeLGH Series
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | Rs.1,698.430 |
Price for:Each
Minimum: 100
Multiple: 100
Rs.169,843.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-861610-3..
Order Code3579885
Product RangeLGH Series
Product RangeLGH Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts1Contacts
Circular Connector Contact TypeCrimp Socket
Coupling StyleThreaded
Connector Body Material-
Connector Body Plating-
Contact Material-
Contact Plating-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
LGH Series
No. of Contacts
1Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
-
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Crimp Socket
Connector Body Material
-
Contact Material
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007257