Print Page
Image is for illustrative purposes only. Please refer to product description.
1,450 In Stock
Need more?
1450 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.202.950 |
10+ | Rs.172.960 |
25+ | Rs.162.370 |
50+ | Rs.154.780 |
100+ | Rs.147.560 |
250+ | Rs.138.540 |
500+ | Rs.132.100 |
1000+ | Rs.128.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.202.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No53115-2
Order Code3439452
Wire Size (AWG)26AWG to 24AWG
Stud Size - MetricM3.5
Insulator MaterialNylon (Polyamide)
Insulator ColourYellow
Terminal MaterialCopper
Technical Specifications
Wire Size (AWG)
26AWG to 24AWG
Insulator Material
Nylon (Polyamide)
Terminal Material
Copper
Stud Size - Metric
M3.5
Insulator Colour
Yellow
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82034090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001093