Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No745508-3
Order Code1346039
Technical Datasheet
For Use WithD Sub Connectors and Backshells
Connector Body MaterialAluminium Body
Cable Diameter Max6.09mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
For Use With
D Sub Connectors and Backshells
Cable Diameter Max
6.09mm
SVHC
No SVHC (23-Jan-2024)
Connector Body Material
Aluminium Body
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000102