Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770428-1
Order Code1913750
Product RangeCommercial 0.062" Series
Technical Datasheet
7 In Stock
Need more?
7 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.37.570 |
| 10+ | Rs.32.620 |
| 25+ | Rs.28.960 |
| 100+ | Rs.23.220 |
| 250+ | Rs.21.390 |
| 1000+ | Rs.19.570 |
| 2500+ | Rs.18.780 |
| 10000+ | Rs.17.500 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.37.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770428-1
Order Code1913750
Product RangeCommercial 0.062" Series
Technical Datasheet
Product RangeCommercial 0.062" Series
Pitch Spacing3.68mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Commercial 0.062" Series
Pitch Spacing
3.68mm
Gender
Plug
SVHC
No SVHC (25-Jun-2025)
Alternatives for 770428-1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814