Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No818-AG11D-ESL-LF
Order Code1077318
Product Range800
No Longer Manufactured
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No818-AG11D-ESL-LF
Order Code1077318
Product Range800
No. of Contacts18Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product Range800
Row Pitch7.62mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (19-Jan-2021)
Alternatives for 818-AG11D-ESL-LF
4 Products Found
Product Overview
The 818-AG11D-ESL-LF is a 18-way 2-row Vertical DIP Socket with tin-plated brass sleeve and gold-plated beryllium copper contacts. This socket comes with thermoplastic polyester housing, tin-plated solder tail and through hole termination.
- UL94V-0 Flammability rating
- 10mR Contact resistance
- 3A Current rating
- 5000R at 500VDC Insulation resistance
- -55 to +105°C Operating temperature range
Applications
Industrial
Technical Specifications
No. of Contacts
18Contacts
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
Gold Plated Contacts
Connector Type
DIP Socket
Product Range
800
Contact Material
Beryllium Copper
SVHC
No SVHC (19-Jan-2021)
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025