Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No881545-2..
Order Code1654806
Technical Datasheet
Accessory TypeShunt
For Use WithAMPMODU Interconnection System
No. of Positions2Ways
Pitch Spacing2.54mm
Product Range-
SVHCNo SVHC (16-Jan-2020)
Alternatives for 881545-2..
6 Products Found
Product Overview
The 881545-2 is a 2-position low profile Post Shunt made of black thermoplastic housing and phosphor bronze contact base with gold plating. It is suitable for use with the AMPMODU interconnection system. It features open top shunt style.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Accessory Type
Shunt
No. of Positions
2Ways
Product Range
-
For Use With
AMPMODU Interconnection System
Pitch Spacing
2.54mm
SVHC
No SVHC (16-Jan-2020)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000105