Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No956298-4
Order Code1863682
Technical Datasheet
Jacket MaterialPolyolefin
Jacket ColourBlack
Wire Gauge12AWG
No. of Max Strands x Strand Size-
Reel Length (Imperial)1640ft
Reel Length (Metric)500m
Conductor Area CSA4mm²
Voltage Rating1.8kV
Conductor MaterialCopper
External Diameter6.9mm
Approval Specification-
Product Range-
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Jacket Material
Polyolefin
Wire Gauge
12AWG
Reel Length (Imperial)
1640ft
Conductor Area CSA
4mm²
Conductor Material
Copper
Approval Specification
-
Jacket Colour
Black
No. of Max Strands x Strand Size
-
Reel Length (Metric)
500m
Voltage Rating
1.8kV
External Diameter
6.9mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85441990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005