Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM83723/86G1005N
Order Code3906531
Technical Datasheet
12 In Stock
Need more?
12 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.6,766.930 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.6,766.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM83723/86G1005N
Order Code3906531
Technical Datasheet
Circular Connector Shell StyleStraight Plug
Connector Body MaterialStainless Steel Body
Connector Body PlatingPassivated
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassFluid Resistant
Technical Specifications
Circular Connector Shell Style
Straight Plug
Connector Body Plating
Passivated
Contact Plating
Gold
Service Class
Fluid Resistant
Connector Body Material
Stainless Steel Body
Contact Material
Copper Alloy
Insert Rotation
N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072