Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL177SDE09S1ACH4R
Order Code3727187
Product RangeSD Series
222 In Stock
Need more?
222 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.320.130 |
10+ | Rs.280.110 |
90+ | Rs.232.100 |
270+ | Rs.208.090 |
540+ | Rs.192.080 |
1080+ | Rs.180.660 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.320.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL177SDE09S1ACH4R
Order Code3727187
Product RangeSD Series
D Sub Connector TypeStandard
Product RangeSD Series
D Sub Shell SizeDE
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
Standard
D Sub Shell Size
DE
Contact Material
Copper Alloy
Product Range
SD Series
Contact Termination Type
Solder
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145606