Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No57 30140
Order Code1462695
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No57 30140
Order Code1462695
Technical Datasheet
Product Overview
The 57 30140 is a 14-position mini D Ribbon Connector, 57 series, top cable entry plug. The micro-ribbon connector offers a fast economical and distinctively different method of achieving electrical interconnection. The heart of the connector is the ribbon contact, selectively plated gold over nickel on a copper alloy base. With contacts designed to mate easily and positively, the 57 series micro-ribbon connector delivers electrically and mechanically sound interconnections time after time.
- Metal shells for improved EMI/RFI connector shielding
- Zinc-plated steel outer shell, with clear chromate finish, for corrosion resistance
- Wide/flat mating surfaces, pressed tightly together by flexing action of both contacts
- Hooked contacts recessed in body to prevent mating damage
- Coded contacts to assist wiring identification
- 5A Current capacity per contact
- -55 to +105°C Operating temperature range
- UL Approved
Applications
Communications & Networking, Computers & Computer Peripherals, Medical, Sensing & Instrumentation
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026308