Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Connectors
                      3. Circular Connectors & Components
                      4. Circular MIL Spec Connectors
                      Print Page

                      MS3106R10SL-3S

                      CIRCULAR CONNECTOR, PLUG, 10SL-3, CABLE

                      AMPHENOL INDUSTRIAL MS3106R10SL-3S
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL INDUSTRIAL
                      Manufacturer Part NoMS3106R10SL-3S
                      Order Code2334747
                      Also Known As10-190611-03S
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 11 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+Rs.7,090.730
                      10+Rs.6,472.550
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.7,090.73
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL INDUSTRIAL
                      Manufacturer Part NoMS3106R10SL-3S
                      Order Code2334747
                      Also Known As10-190611-03S
                      Technical Datasheet

                      Data Sheet

                      Military SpecificationMIL-DTL-5015 Series
                      Circular Connector Shell StyleStraight Plug
                      Circular Contact TypeSolder Socket
                      Coupling StyleThreaded
                      Insert Arrangement10SL-3
                      Connector Body MaterialAluminium Alloy Body
                      Contact MaterialBrass, Copper Alloy
                      Contact PlatingSilver
                      Insert RotationN
                      Service ClassEnvironmentally Sealed, Lightweight

                      Product Overview

                      The MS3106R10SL-3S is a 3-contact military standard Circular Connector with silver-plated copper contacts, straight plug, lightweight and environment-resistant, 10SL-3 insert arrangement and socket contact type. Shell components are fabricated from high grade aluminium alloy. All components have the standard electrically conductive cadmium-plated finish with an olive drab chromate after-treatment for corrosion resistance. Resilient neoprene inserts provide an outstanding moisture barrier, maximum vibration resistance and high dielectric strength. This connector represents well-proven electrical capability at an acceptable cost for most equipment where durability is important. MIL-C-5015 features threaded coupling, single key and keyway polarization representing maximum simplicity in design. Suitable for ordnance and shipboard installation.

                      • Medium to heavy weight cylindrical
                      • Durable and field-proven design
                      • 3000VAC (RMS) at Sea level operating voltage
                      • Split end bell service class

                      Applications

                      Aerospace, Defence, Military

                      Technical Specifications

                      Military Specification

                      MIL-DTL-5015 Series

                      Circular Contact Type

                      Solder Socket

                      Insert Arrangement

                      10SL-3

                      Contact Material

                      Brass, Copper Alloy

                      Insert Rotation

                      N

                      Circular Connector Shell Style

                      Straight Plug

                      Coupling Style

                      Threaded

                      Connector Body Material

                      Aluminium Alloy Body

                      Contact Plating

                      Silver

                      Service Class

                      Environmentally Sealed, Lightweight

                      Technical Docs (2)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Mexico
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85369090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.031752
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.