Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Connectors
                                                                                                      3. Circular Connectors & Components
                                                                                                      4. Circular MIL Spec Connectors
                                                                                                      Print Page

                                                                                                      D38999/24ZF35BB

                                                                                                      Circular Connector, MIL-DTL-38999 Series III, DS38999/24 Series, Jam Nut Receptacle, 66 Contacts

                                                                                                      AMPHENOL LTD
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      AMPHENOL LTD D38999/24ZF35BB
                                                                                                      ManufacturerAMPHENOL LTD
                                                                                                      Manufacturer Part NoD38999/24ZF35BB
                                                                                                      Order Code2391792
                                                                                                      Product RangeDS38999/24 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      Available to Order
                                                                                                      Delivery estimated post order confirmations.You will be charged on despatch.
                                                                                                      QuantityPrice
                                                                                                      1+Rs.16,571.830
                                                                                                      3+Rs.16,240.400
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.16,571.83
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      AMPHENOL LTD
                                                                                                      ManufacturerAMPHENOL LTD
                                                                                                      Manufacturer Part NoD38999/24ZF35BB
                                                                                                      Order Code2391792
                                                                                                      Product RangeDS38999/24 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Military SpecificationMIL-DTL-38999 Series III
                                                                                                      Product RangeDS38999/24 Series
                                                                                                      Circular Connector Shell StyleJam Nut Receptacle
                                                                                                      No. of Contacts66Contacts
                                                                                                      Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
                                                                                                      Coupling StyleThreaded
                                                                                                      Insert Arrangement19-35
                                                                                                      Connector Body MaterialAluminium Alloy Body
                                                                                                      Connector Body PlatingBlack Zinc Nickel
                                                                                                      Contact MaterialCopper Alloy
                                                                                                      Contact PlatingGold
                                                                                                      Insert RotationB
                                                                                                      Service ClassGeneral Duty
                                                                                                      SVHCNo SVHC (17-Dec-2014)

                                                                                                      Product Overview

                                                                                                      The D38999/24ZF35BB from Amphenol is MIL-DTL-38999 Series III jam nut receptacle with 66 contacts. MIL-DTL-38999 Series III connectors are available in wide range of shell materials and finishes with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration.

                                                                                                      • High reliability, moisture and corrosion resistant
                                                                                                      • Outstanding EMI, RFI shielding protection
                                                                                                      • 500 mating cycles, high durability versions are available with 1500 mating cycles
                                                                                                      • Operates at extreme temperature range of -65°C to +200°C
                                                                                                      • Minimum insulation resistance is 5000Mohm (under 500VDC)
                                                                                                      • Scoop proof to eliminate the possibility of contact damage
                                                                                                      • IP67 environmental protection
                                                                                                      • Self locking connector system, triple start threaded coupling
                                                                                                      • Aluminium alloy body material with black zinc nickel plating
                                                                                                      • Copper alloy crimp socket contacts with gold plating

                                                                                                      Applications

                                                                                                      Aerospace, Defence, Military, Industrial

                                                                                                      Technical Specifications

                                                                                                      Military Specification

                                                                                                      MIL-DTL-38999 Series III

                                                                                                      Circular Connector Shell Style

                                                                                                      Jam Nut Receptacle

                                                                                                      Circular Connector Contact Type

                                                                                                      Crimp Socket - Contacts Not Supplied

                                                                                                      Insert Arrangement

                                                                                                      19-35

                                                                                                      Connector Body Plating

                                                                                                      Black Zinc Nickel

                                                                                                      Contact Plating

                                                                                                      Gold

                                                                                                      Service Class

                                                                                                      General Duty

                                                                                                      Product Range

                                                                                                      DS38999/24 Series

                                                                                                      No. of Contacts

                                                                                                      66Contacts

                                                                                                      Coupling Style

                                                                                                      Threaded

                                                                                                      Connector Body Material

                                                                                                      Aluminium Alloy Body

                                                                                                      Contact Material

                                                                                                      Copper Alloy

                                                                                                      Insert Rotation

                                                                                                      B

                                                                                                      SVHC

                                                                                                      No SVHC (17-Dec-2014)

                                                                                                      Technical Docs (3)

                                                                                                      One Page Summary EN

                                                                                                      Technical Data Sheet EN

                                                                                                      Manufacturer Catalogue EN

                                                                                                      Associated Products

                                                                                                      2 Products Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Great Britain
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85369090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (17-Dec-2014)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.001
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.