Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Connectors
                      3. Circular Connectors & Components
                      4. Circular Industrial Connectors
                      Print Page

                      AD-03BFFA-LL7001

                      Circular Connector, Mini (A) Series, Cable Mount Receptacle, 3 Contacts, Solder Socket, Bayonet

                      AMPHENOL LTW AD-03BFFA-LL7001
                      AMPHENOL LTW AD-03BFFA-LL7001
                      AMPHENOL LTW AD-03BFFA-LL7001
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL LTW
                      Manufacturer Part NoAD-03BFFA-LL7001
                      Order Code2708028
                      Product RangeMini (A) Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      5 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.955.270
                      10+Rs.864.160
                      100+Rs.822.090
                      250+Rs.794.600
                      500+Rs.766.600
                      1000+Rs.736.360
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.955.27
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL LTW
                      Manufacturer Part NoAD-03BFFA-LL7001
                      Order Code2708028
                      Product RangeMini (A) Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeMini (A) Series
                      Circular Connector Shell StyleCable Mount Receptacle
                      No. of Contacts3Contacts
                      Circular Contact TypeSolder Socket
                      Coupling StyleBayonet
                      Connector Body MaterialNylon (Polyamide), Glass Filled Body
                      Connector Body Plating-
                      Contact MaterialCopper Alloy
                      Contact PlatingGold
                      SVHCNo SVHC (12-Jan-2017)

                      Product Overview

                      The AD-03BFFA-LL7001 is a 3-position Circular Receptacle with socket type gold-plated copper alloy contacts. The circular connector features assembly type, two point lock mating style and straight (180° for cable type) back shell. The mini (A) series circular connector is designed for cable without S/R.

                      • 5A Standard current rating
                      • ≤10mΩ Contact resistance
                      • ≥100MΩ at 500VDC Insulation resistance
                      • IP67 Protection rating (waterproof)

                      Applications

                      Industrial

                      Technical Specifications

                      Product Range

                      Mini (A) Series

                      No. of Contacts

                      3Contacts

                      Coupling Style

                      Bayonet

                      Connector Body Plating

                      -

                      Contact Plating

                      Gold

                      Circular Connector Shell Style

                      Cable Mount Receptacle

                      Circular Contact Type

                      Solder Socket

                      Connector Body Material

                      Nylon (Polyamide), Glass Filled Body

                      Contact Material

                      Copper Alloy

                      SVHC

                      No SVHC (12-Jan-2017)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Enhanced Product Overview EN

                      Manufacturer Catalogue EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85369090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (12-Jan-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.0084
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.