Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoASY-33BFFM-QL8C01
Order Code4629074
Product RangeX-Lok, UHD Mini Size Series
Technical Datasheet
34 In Stock
Need more?
34 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.6,089.260 |
| 10+ | Rs.5,458.320 |
| 25+ | Rs.5,266.640 |
| 50+ | Rs.5,106.910 |
| 100+ | Rs.4,887.670 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.6,089.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoASY-33BFFM-QL8C01
Order Code4629074
Product RangeX-Lok, UHD Mini Size Series
Technical Datasheet
Connector to ConnectorCircular Receptacle to Free End
No. of Positions33Ways
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColourBlack
Product RangeX-Lok, UHD Mini Size Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Cable Length - Imperial
3.3ft
Jacket Colour
Black
SVHC
No SVHC (07-Nov-2024)
No. of Positions
33Ways
Cable Length - Metric
1m
Product Range
X-Lok, UHD Mini Size Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.091081